Upgrade
Upgrade
Upgrade

293D335X0020C2TE3 | |
|---|---|
DigiKey Part Number | 293D335X0020C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D335X0020C2TE3 |
Description | CAP TANT 3.3UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X0020C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D335X0025C2TE3 | Vishay Sprague | 0 | 293D335X0025C2TE3-ND | 0,92334 zł | Upgrade |
| 293D335X9020C2TE3 | Vishay Sprague | 0 | 293D335X9020C2TE3-ND | 0,92334 zł | Upgrade |
| 293D335X9025C2TE3 | Vishay Sprague | 660 | 718-293D335X9025C2TE3CT-ND | 2,59000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92334 zł | 461,67 zł |
| Unit Price without VAT: | 0,92334 zł |
|---|---|
| Unit Price with VAT: | 1,13571 zł |


