
293D227X0004B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D227X0004B2TE3TR-ND - Tape & Reel (TR) 718-293D227X0004B2TE3CT-ND - Cut Tape (CT) 718-293D227X0004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X0004B2TE3 |
Description | 293D227X0004B2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B227M004AT | KEMET | 92 | 399-4625-1-ND | 4,45000 zł | Direct |
| TAJB227M004RNJ | KYOCERA AVX | 5 362 | 478-8889-1-ND | 3,59000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 zł | 3,95 zł |
| 10 | 2,54200 zł | 25,42 zł |
| 50 | 1,98640 zł | 99,32 zł |
| 100 | 1,81510 zł | 181,51 zł |
| 500 | 1,52624 zł | 763,12 zł |
| 1 000 | 1,43686 zł | 1 436,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36330 zł | 2 726,60 zł |
| 4 000 | 1,30275 zł | 5 211,00 zł |
| 6 000 | 1,27242 zł | 7 634,52 zł |
| 10 000 | 1,23880 zł | 12 388,00 zł |
| 14 000 | 1,21915 zł | 17 068,10 zł |
| 20 000 | 1,20023 zł | 24 004,60 zł |
| Unit Price without VAT: | 3,95000 zł |
|---|---|
| Unit Price with VAT: | 4,85850 zł |

