Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

199D476X9020E6V1E3 | |
|---|---|
DigiKey Part Number | 199D476X9020E6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D476X9020E6V1E3 |
Description | CAP TANT 47UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D476X9020E6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.339" Dia (8.60mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D476X9025E6V1E3 | Vishay Sprague | 0 | 718-1169-ND | 47,94000 zł | Upgrade |
| 199D476X06R3D6V1 | Vishay Sprague | 0 | 199D476X06R3D6V1-ND | 5,86162 zł | Similar |
| 199D476X06R3D6V1E3 | Vishay Sprague | 0 | 199D476X06R3D6V1E3-ND | 5,86162 zł | Similar |
| 199D476X9003C6V1 | Vishay Sprague | 0 | 199D476X9003C6V1-ND | 6,13812 zł | Similar |
| 199D476X9003C6V1E3 | Vishay Sprague | 0 | 199D476X9003C6V1E3-ND | 6,13812 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 zł | 32,17 zł |
| 10 | 24,20900 zł | 242,09 zł |
| 50 | 21,03140 zł | 1 051,57 zł |
| 100 | 20,04710 zł | 2 004,71 zł |
| 500 | 18,38088 zł | 9 190,44 zł |
| 1 000 | 17,86462 zł | 17 864,62 zł |
| Unit Price without VAT: | 32,17000 zł |
|---|---|
| Unit Price with VAT: | 39,56910 zł |



