199D476X0016E6B1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,86162 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,08718 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,31560 zł
Datasheet
47 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D476X0016E6B1

DigiKey Part Number
199D476X0016E6B1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D476X0016E6B1
Description
CAP TANT 47UF 20% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D476X0016E6B1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.339" Dia (8.60mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
16 V
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D476X06R3D6B1Vishay Sprague0199D476X06R3D6B1-ND5,86162 złSimilar
199D476X0016E6A1Vishay Sprague0199D476X0016E6A1-ND17,08718 złParametric Equivalent
199D476X0016E6V1Vishay Sprague0199D476X0016E6V1-ND17,31560 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,08718 zł8 543,59 zł
Manufacturers Standard Package
Unit Price without VAT:17,08718 zł
Unit Price with VAT:21,01723 zł