
199D156X9020DZV1 | |
|---|---|
DigiKey Part Number | 199D156X9020DZV1-ND |
Manufacturer | |
Manufacturer Product Number | 199D156X9020DZV1 |
Description | CAP TANT 15UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X9020DZV1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,97222 zł | 2 986,11 zł |
| Unit Price without VAT: | 5,97222 zł |
|---|---|
| Unit Price with VAT: | 7,34583 zł |

