Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

199D156X0016C2B1 | |
|---|---|
DigiKey Part Number | 199D156X0016C2B1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D156X0016C2B1 |
Description | CAP TANT 15UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D156X0016C2B1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 16 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X06R3B2B1 | Vishay Sprague | 0 | 199D156X06R3B2B1-ND | 4,70589 zł | Similar |
| 199D156X0016C1V1 | Vishay Sprague | 0 | 199D156X0016C1V1-ND | 5,75102 zł | Parametric Equivalent |
| 199D156X0016C2A1 | Vishay Sprague | 0 | 199D156X0016C2A1-ND | 5,75103 zł | Parametric Equivalent |
| 199D156X0016C2V1 | Vishay Sprague | 0 | 199D156X0016C2V1-ND | 5,75102 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,75103 zł | 5 751,03 zł |
| Unit Price without VAT: | 5,75103 zł |
|---|---|
| Unit Price with VAT: | 7,07377 zł |



