
199D155X9025A6V1 | |
|---|---|
DigiKey Part Number | 199D155X9025A6V1-ND |
Manufacturer | |
Manufacturer Product Number | 199D155X9025A6V1 |
Description | CAP TANT 1.5UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D155X9025A6V1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.173" Dia (4.40mm) |
Capacitance | Height - Seated (Max) 0.376" (9.61mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 25 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,04231 zł | 4 042,31 zł |
| Unit Price without VAT: | 4,04231 zł |
|---|---|
| Unit Price with VAT: | 4,97204 zł |

