Direct
Similar
Similar
Similar
Similar
Similar

199D107X9020F3V1E3 | |
|---|---|
DigiKey Part Number | 199D107X9020F3V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D107X9020F3V1E3 |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D107X9020F3V1E3 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.378" Dia (9.60mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 20 V | Manufacturer Size Code F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D107X9020F6V1 | Vishay Sprague | 80 | 199D107X9020F6V1-ND | 50,81000 zł | Direct |
| 199D107X0020F6V1 | Vishay Sprague | 0 | 199D107X0020F6V1-ND | 50,70860 zł | Similar |
| 199D107X06R3D6V1 | Vishay Sprague | 0 | 199D107X06R3D6V1-ND | 16,36830 zł | Similar |
| 199D107X06R3D9V1 | Vishay Sprague | 0 | 199D107X06R3D9V1-ND | 16,36830 zł | Similar |
| 199D107X96R3D6V1 | Vishay Sprague | 0 | 199D107X96R3D6V1-ND | 16,36830 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,70860 zł | 5 070,86 zł |
| Unit Price without VAT: | 50,70860 zł |
|---|---|
| Unit Price with VAT: | 62,37158 zł |




