199D107X9003D2V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 16,36830 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 16,36830 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 16,36830 zł
Datasheet
100 µF Conformal Coated Tantalum Capacitors 3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D107X9003D2V1E3

DigiKey Part Number
199D107X9003D2V1E3-ND
Manufacturer
Manufacturer Product Number
199D107X9003D2V1E3
Description
CAP TANT 100UF 10% 3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D107X9003D2V1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
3 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D107X9003D2V1Vishay Sprague0199D107X9003D2V1-ND16,36830 złUpgrade
199D107X96R3D1V1E3Vishay Sprague0199D107X96R3D1V1E3-ND16,36830 złUpgrade
199D107X96R3D2V1E3Vishay Sprague0199D107X96R3D2V1E3-ND16,36830 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50016,36830 zł8 184,15 zł
Manufacturers Standard Package
Unit Price without VAT:16,36830 zł
Unit Price with VAT:20,13301 zł