199D106X9050F6A1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 1 000
Unit Price: 26,70908 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 27
Unit Price: 41,80000 zł
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9050F6A1E3

DigiKey Part Number
199D106X9050F6A1E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D106X9050F6A1E3
Description
CAP TANT 10UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9050F6A1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.378" Dia (9.60mm)
Capacitance
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
50 V
Manufacturer Size Code
F
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X9050F6B1Vishay Sprague1 000199D106X9050F6B1-ND26,70908 złParametric Equivalent
199D106X9050F6V1Vishay Sprague27199D106X9050F6V1-ND41,80000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
50040,09128 zł20 045,64 zł
Manufacturers Standard Package
Unit Price without VAT:40,09128 zł
Unit Price with VAT:49,31227 zł