199D104X9035A5B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,63953 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,63953 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,63953 zł
Datasheet
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D104X9035A5B1E3

DigiKey Part Number
199D104X9035A5B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D104X9035A5B1E3
Description
CAP TANT 0.1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D104X9035A5B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.173" Dia (4.40mm)
Capacitance
Lead Spacing
0.125" (3.18mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D104X9035A5B1Vishay Sprague0199D104X9035A5B1-ND4,63953 złParametric Equivalent
199D104X9035AYV1Vishay Sprague0199D104X9035AYV1-ND4,63953 złParametric Equivalent
199D104X9035AYV1E3Vishay Sprague0199D104X9035AYV1E3-ND4,63953 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,63953 zł4 639,53 zł
Manufacturers Standard Package
Unit Price without VAT:4,63953 zł
Unit Price with VAT:5,70662 zł