
173D825X9010VWE3 | |
|---|---|
DigiKey Part Number | 173D825X9010VWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D825X9010VWE3 |
Description | CAP TANT 8.2UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D825X9010VWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 10 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,14275 zł | 20 571,00 zł |
| Unit Price without VAT: | 5,14275 zł |
|---|---|
| Unit Price with VAT: | 6,32558 zł |

