Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D476X0006XWE3 | |
|---|---|
DigiKey Part Number | 173D476X0006XWE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D476X0006XWE3 |
Description | CAP TANT 47UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D476X0006XWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X0010XWE3 | Vishay Sprague | 0 | 173D476X0010XWE3-ND | 11,61265 zł | Upgrade |
| 173D476X5010XE3 | Vishay Sprague | 0 | 173D476X5010XE3-ND | 14,87524 zł | Upgrade |
| 173D476X9006XWE3 | Vishay Sprague | 0 | 173D476X9006XWE3-ND | 11,61265 zł | Upgrade |
| 173D476X9010XWE3 | Vishay Sprague | 0 | 718-1429-2-ND | 11,61265 zł | Upgrade |
| T322D476K006AT | KEMET | 84 | 399-4535-ND | 25,93000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,61265 zł | 29 031,62 zł |
| Unit Price without VAT: | 11,61265 zł |
|---|---|
| Unit Price with VAT: | 14,28356 zł |



