173D335X0015V is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 3,42850 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 9,55941 zł
Datasheet

Upgrade


KEMET
In Stock: 70
Unit Price: 16,34000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 10,75500 zł
Datasheet
3.3 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D335X0015V

DigiKey Part Number
173D335X0015V-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D335X0015V
Description
CAP TANT 3.3UF 20% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D335X0015V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Capacitance
Manufacturer Size Code
V
Tolerance
±20%
Features
General Purpose
Voltage - Rated
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D335X0020VVishay Sprague0173D335X0020V-ND3,42850 złUpgrade
173D335X0025VVishay Sprague0173D335X0025V-ND3,42850 złUpgrade
173D335X9015VVishay Sprague0173D335X9015V-ND3,42850 złUpgrade
173D335X9020VVishay Sprague0173D335X9020V-ND3,42850 złUpgrade
173D335X9025VVishay Sprague0173D335X9025V-ND3,42850 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,42850 zł3 428,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,42850 zł
Unit Price with VAT:4,21706 zł