2.2 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D225X9035WE3

DigiKey Part Number
718-173D225X9035WE3CT-ND - Cut Tape (CT)
718-173D225X9035WE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D225X9035WE3
Description
CAP TANT 2.2UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D225X9035WE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
W
Tolerance
±10%
Features
General Purpose
Voltage - Rated
35 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D225X5050WE3Vishay Sprague500173D225X5050WE3-ND9,45602 złUpgrade
T322C225K035ATKEMET82399-4601-ND23,74000 złDirect
T322C225K050ATKEMET30399-4618-ND26,21000 złUpgrade
In-Stock: 82
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
112,50000 zł12,50 zł
108,78300 zł87,83 zł
507,30160 zł365,08 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,90302 zł4 451,51 zł
Manufacturers Standard Package
Unit Price without VAT:12,50000 zł
Unit Price with VAT:15,37500 zł