173D107X9015Y is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 55,40892 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 39,09592 zł
Datasheet

Direct


KEMET
In Stock: 23
Unit Price: 75,37000 zł
Datasheet

Similar


KEMET
In Stock: 12
Unit Price: 69,59000 zł
Datasheet
100 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X9015Y

DigiKey Part Number
173D107X9015Y-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D107X9015Y
Description
CAP TANT 100UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X9015Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Capacitance
Manufacturer Size Code
Y
Tolerance
±10%
Features
General Purpose
Voltage - Rated
15 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D107X9020YVishay Sprague0173D107X9020Y-ND55,40892 złUpgrade
173D107X9015YE3Vishay Sprague0173D107X9015YE3-ND39,09592 złSimilar
T322E107K015ASKEMET23399-1490-ND75,37000 złDirect
T322E107K015ATKEMET12399-4566-ND69,59000 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
50039,09592 zł19 547,96 zł
Manufacturers Standard Package
Unit Price without VAT:39,09592 zł
Unit Price with VAT:48,08798 zł