173D106X0020W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 8,90302 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 12,77392 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 8,90302 zł
Datasheet

Upgrade


Vishay Sprague
In Stock: 2
Unit Price: 12,50000 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 8,90302 zł
Datasheet

Upgrade


KEMET
In Stock: 74
Unit Price: 25,60000 zł
Datasheet
10 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X0020W

DigiKey Part Number
173D106X0020W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D106X0020W
Description
CAP TANT 10UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X0020W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Capacitance
Manufacturer Size Code
W
Tolerance
±20%
Features
General Purpose
Voltage - Rated
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D106X0025WVishay Sprague0173D106X0025W-ND8,90302 złUpgrade
173D106X5020WVishay Sprague0173D106X5020W-ND12,77392 złUpgrade
173D106X9020WVishay Sprague0173D106X9020W-ND8,90302 złUpgrade
173D106X9025WVishay Sprague2718-1925-1-ND12,50000 złUpgrade
173D106X0020WE3Vishay Sprague0173D106X0020WE3-ND8,90302 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,90302 zł4 451,51 zł
Manufacturers Standard Package
Unit Price without VAT:8,90302 zł
Unit Price with VAT:10,95071 zł