Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Upgrade
Upgrade

173D106X0002U | |
|---|---|
DigiKey Part Number | 173D106X0002U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D106X0002U |
Description | CAP TANT 10UF 20% 2V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 2 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X0002U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X0006VW | Vishay Sprague | 0 | 173D106X0006VW-ND | 5,14275 zł | Upgrade |
| 173D106X0010V | Vishay Sprague | 0 | 173D106X0010V-ND | 5,14274 zł | Upgrade |
| 173D106X5010V | Vishay Sprague | 0 | 173D106X5010V-ND | 7,68647 zł | Upgrade |
| 173D106X9002U | Vishay Sprague | 0 | 173D106X9002U-ND | 4,74460 zł | Upgrade |
| 173D106X9006V | Vishay Sprague | 0 | 173D106X9006V-ND | 5,14274 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,74460 zł | 4 744,60 zł |
| Unit Price without VAT: | 4,74460 zł |
|---|---|
| Unit Price with VAT: | 5,83586 zł |



