Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Similar

173D105X9025UW | |
|---|---|
DigiKey Part Number | 173D105X9025UW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D105X9025UW |
Description | CAP TANT 1UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9025UW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9025UWE3 | Vishay Sprague | 237 | 718-1448-1-ND | 7,72000 zł | Direct |
| 173D105X5025UW | Vishay Sprague | 0 | 173D105X5025UW-ND | 6,80169 zł | Upgrade |
| 173D105X5035V | Vishay Sprague | 0 | 173D105X5035V-ND | 7,68647 zł | Upgrade |
| 173D105X5050VW | Vishay Sprague | 0 | 173D105X5050VW-ND | 9,78780 zł | Upgrade |
| 173D105X9035VW | Vishay Sprague | 0 | 173D105X9035VW-ND | 5,14275 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 4,74460 zł | 21 350,70 zł |
| Unit Price without VAT: | 4,74460 zł |
|---|---|
| Unit Price with VAT: | 5,83586 zł |




