Similar
Similar
Similar

150D476X9035S2GE3 | |
|---|---|
DigiKey Part Number | 718-150D476X9035S2GE3CT-ND - Cut Tape (CT) 718-150D476X9035S2GE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D476X9035S2GE3 |
Description | CAP TANT 47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X9035S2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X0006B2GE3 | Vishay Sprague | 0 | 150D476X0006B2GE3-ND | 14,00864 zł | Similar |
| 150D476X0035S2GE3 | Vishay Sprague | 0 | 150D476X0035S2GE3-ND | 51,40488 zł | Similar |
| 550D476X0035S2G | Vishay Sprague | 0 | 550D476X0035S2G-ND | 56,92724 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,38000 zł | 77,38 zł |
| 10 | 61,68300 zł | 616,83 zł |
| 50 | 55,40380 zł | 2 770,19 zł |
| 100 | 55,37880 zł | 5 537,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,40488 zł | 12 851,22 zł |
| 500 | 50,16556 zł | 25 082,78 zł |
| Unit Price without VAT: | 77,38000 zł |
|---|---|
| Unit Price with VAT: | 95,17740 zł |



