Similar
Similar
Similar
Similar

150D406X5010B2BE3 | |
|---|---|
DigiKey Part Number | 150D406X5010B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D406X5010B2BE3 |
Description | CAP TANT 40UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 40 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D406X5010B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±5% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D406X0010B2B | Vishay Sprague | 0 | 150D406X0010B2B-ND | 14,46187 zł | Similar |
| 150D406X0010B2BE3 | Vishay Sprague | 120 | 150D406X0010B2BE3-ND | 26,11000 zł | Similar |
| 150D406X9010B2B | Vishay Sprague | 0 | 150D406X9010B2B-ND | 14,46187 zł | Similar |
| 150D406X9010B2BE3 | Vishay Sprague | 0 | 150D406X9010B2BE3-ND | 16,14467 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 21,49453 zł | 1 612,09 zł |
| Unit Price without VAT: | 21,49453 zł |
|---|---|
| Unit Price with VAT: | 26,43827 zł |


