Upgrade
Similar
Similar
Similar

150D337X9006S2T | |
|---|---|
DigiKey Part Number | 150D337X9006S2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D337X9006S2T |
Description | CAP TANT 330UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D337X9006S2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±10% | Manufacturer Size Code S |
Voltage - Rated 6 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D337X9006R2T | Vishay Sprague | 0 | 152D337X9006R2T-ND | 35,92178 zł | Upgrade |
| 150D337X0006S2T | Vishay Sprague | 0 | 150D337X0006S2T-ND | 45,81616 zł | Similar |
| 150D337X0006S2TE3 | Vishay Sprague | 0 | 150D337X0006S2TE3-ND | 50,16556 zł | Similar |
| 550D337X0006S2T | Vishay Sprague | 0 | 550D337X0006S2T-ND | 63,10616 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 45,81616 zł | 22 908,08 zł |
| Unit Price without VAT: | 45,81616 zł |
|---|---|
| Unit Price with VAT: | 56,35388 zł |




