150D275X9006A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,09050 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 13,78400 zł
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X9006A2BE3

DigiKey Part Number
150D275X9006A2BE3-ND
Manufacturer
Manufacturer Product Number
150D275X9006A2BE3
Description
CAP TANT 2.7UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X9006A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
6 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D275X0006A2BVishay Sprague0150D275X0006A2B-ND9,09050 złSimilar
150D275X0006A2BE3Vishay Sprague0150D275X0006A2BE3-ND13,78400 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10013,78400 zł1 378,40 zł
Manufacturers Standard Package
Unit Price without VAT:13,78400 zł
Unit Price with VAT:16,95432 zł