150D275X0015A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 11,45570 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 17,51770 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 9,98709 zł
Datasheet
2.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D275X0015A2TE3

DigiKey Part Number
150D275X0015A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D275X0015A2TE3
Description
CAP TANT 2.7UF 20% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.7 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D275X0015A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
15 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D275X0015A2BVishay Sprague0150D275X0015A2B-ND11,45570 złParametric Equivalent
150D275X0015A2BE3Vishay Sprague0150D275X0015A2BE3-ND17,51770 złParametric Equivalent
150D275X0015A2TVishay Sprague0150D275X0015A2T-ND9,98709 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,53280 zł15 532,80 zł
Manufacturers Standard Package
Unit Price without VAT:15,53280 zł
Unit Price with VAT:19,10534 zł