150D186X0035R2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 28,96980 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 23,59178 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 25,64384 zł
Datasheet
18 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D186X0035R2B

DigiKey Part Number
150D186X0035R2B-ND
Manufacturer
Manufacturer Product Number
150D186X0035R2B
Description
CAP TANT 18UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
18 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D186X0035R2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D186X0035R2BE3Vishay Sprague0150D186X0035R2BE3-ND28,96980 złParametric Equivalent
150D186X0035R2TVishay Sprague0150D186X0035R2T-ND23,59178 złParametric Equivalent
150D186X0035R2TE3Vishay Sprague0150D186X0035R2TE3-ND25,64384 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5026,73500 zł1 336,75 zł
Manufacturers Standard Package
Unit Price without VAT:26,73500 zł
Unit Price with VAT:32,88405 zł