Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D157X0006R2T | |
|---|---|
DigiKey Part Number | 150D157X0006R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D157X0006R2T |
Description | CAP TANT 150UF 20% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D157X0006R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 6 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D157X0006R2B | Vishay Sprague | 0 | 150D157X0006R2B-ND | 33,88140 zł | Parametric Equivalent |
| 150D157X0006R2BE3 | Vishay Sprague | 0 | 150D157X0006R2BE3-ND | 36,86880 zł | Parametric Equivalent |
| 150D157X0006R2G | Vishay Sprague | 0 | 150D157X0006R2G-ND | 29,46136 zł | Parametric Equivalent |
| 150D157X0006R2GE3 | Vishay Sprague | 0 | 150D157X0006R2GE3-ND | 32,28156 zł | Parametric Equivalent |
| 150D157X0006R2TE3 | Vishay Sprague | 0 | 150D157X0006R2TE3-ND | 32,92778 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,16718 zł | 15 083,59 zł |
| Unit Price without VAT: | 30,16718 zł |
|---|---|
| Unit Price with VAT: | 37,10563 zł |


