Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D156X0035R2B | |
|---|---|
DigiKey Part Number | 150D156X0035R2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D156X0035R2B |
Description | CAP TANT 15UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D156X0035R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D156X0006B2B | Vishay Sprague | 0 | 150D156X0006B2B-ND | 11,43787 zł | Similar |
| 150D156X0006B2BE3 | Vishay Sprague | 0 | 150D156X0006B2BE3-ND | 14,18893 zł | Similar |
| 150D156X0010B2B | Vishay Sprague | 0 | 150D156X0010B2B-ND | 11,43787 zł | Similar |
| 150D156X0010B2BE3 | Vishay Sprague | 0 | 150D156X0010B2BE3-ND | 14,18893 zł | Similar |
| 150D156X0035R2BE3 | Vishay Sprague | 0 | 150D156X0035R2BE3-ND | 28,96980 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,73500 zł | 1 336,75 zł |
| Unit Price without VAT: | 26,73500 zł |
|---|---|
| Unit Price with VAT: | 32,88405 zł |


