Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D105X9125B2T | |
|---|---|
DigiKey Part Number | 150D105X9125B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D105X9125B2T |
Description | CAP TANT 1UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9125B2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 125 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X0006A2T | Vishay Sprague | 0 | 150D105X0006A2T-ND | 11,07467 zł | Similar |
| 150D105X0006A2TE3 | Vishay Sprague | 0 | 150D105X0006A2TE3-ND | 17,81611 zł | Similar |
| 150D105X0015A2T | Vishay Sprague | 0 | 150D105X0015A2T-ND | 11,07467 zł | Similar |
| 150D105X0015A2TE3 | Vishay Sprague | 0 | 150D105X0015A2TE3-ND | 17,81611 zł | Similar |
| 150D105X0020A2T | Vishay Sprague | 0 | 150D105X0020A2T-ND | 11,56755 zł | Similar |


