Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D105X9125B2BE3 | |
|---|---|
DigiKey Part Number | 150D105X9125B2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D105X9125B2BE3 |
Description | CAP TANT 1UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 1 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D105X9125B2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 125 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D105X0006A2B | Vishay Sprague | 0 | 150D105X0006A2B-ND | 12,43420 zł | Similar |
| 150D105X0006A2BE3 | Vishay Sprague | 0 | 150D105X0006A2BE3-ND | 19,99470 zł | Similar |
| 150D105X0010A2B | Vishay Sprague | 0 | 150D105X0010A2B-ND | 12,43420 zł | Similar |
| 150D105X0010A2BE3 | Vishay Sprague | 0 | 150D105X0010A2BE3-ND | 19,99470 zł | Similar |
| 150D105X0015A2B | Vishay Sprague | 0 | 150D105X0015A2B-ND | 12,65070 zł | Similar |


