150D104X0100A2TE3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 9,29252 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 14,11809 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 10,43257 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 16,50576 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 13,09037 zł
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 15,72760 zł
Datasheet
0.1 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D104X0100A2TE3

DigiKey Part Number
150D104X0100A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D104X0100A2TE3
Description
CAP TANT 0.1UF 20% 100V AXIAL
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D104X0100A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
100 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D104X0020A2TVishay Sprague0150D104X0020A2T-ND9,29252 złSimilar
150D104X0020A2TE3Vishay Sprague0150D104X0020A2TE3-ND14,11809 złSimilar
150D104X0035A2TVishay Sprague0150D104X0035A2T-ND10,43257 złSimilar
150D104X0035A2TE3Vishay Sprague0150D104X0035A2TE3-ND16,50576 złSimilar
150D104X0050A2TVishay Sprague0150D104X0050A2T-ND13,09037 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable