
135D606X9050T6 | |
|---|---|
DigiKey Part Number | 135D606X9050T6-ND |
Manufacturer | |
Manufacturer Product Number | 135D606X9050T6 |
Description | CAP TANT 60UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 60 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D606X9050T6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.9Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 0.766" L (9.91mm x 19.46mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 50 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 243,79900 zł | 4 875,98 zł |
| Unit Price without VAT: | 243,79900 zł |
|---|---|
| Unit Price with VAT: | 299,87277 zł |

