
135D337X9050K6 | |
|---|---|
DigiKey Part Number | 718-1251-ND |
Manufacturer | |
Manufacturer Product Number | 135D337X9050K6 |
Description | CAP TANT 330UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D337X9050K6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.5Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 50 V | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,14000 zł | 410,14 zł |
| 10 | 356,46200 zł | 3 564,62 zł |
| 50 | 334,95620 zł | 16 747,81 zł |
| 100 | 328,29030 zł | 32 829,03 zł |
| Unit Price without VAT: | 410,14000 zł |
|---|---|
| Unit Price with VAT: | 504,47220 zł |

