330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134D337X9075T6

DigiKey Part Number
718-1798-ND
Manufacturer
Manufacturer Product Number
134D337X9075T6
Description
CAP TANT 330UF 10% 75V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF Hermetically Sealed Tantalum Capacitors 75 V Axial, Can 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
134D337X9075T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
1Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
Size / Dimension
0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
75 V
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1530,72000 zł530,72 zł
10466,21900 zł4 662,19 zł
50440,37780 zł22 018,89 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:530,72000 zł
Unit Price with VAT:652,78560 zł