Upgrade



109D397X9015F2 | |
|---|---|
DigiKey Part Number | 109D397X9015F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D397X9015F2 |
Description | CAP TANT 390UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF Elastomer Sealed Tantalum Capacitors 15 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D397X9015F2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 2.5Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.312" Dia x 0.796" L (7.92mm x 20.22mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 15 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D397X9015F6 | Vishay Sprague | 0 | 135D397X9015F6-ND | 211,62320 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 163,94720 zł | 4 098,68 zł |
| Unit Price without VAT: | 163,94720 zł |
|---|---|
| Unit Price with VAT: | 201,65506 zł |


