Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3B225K025C3000 | |
|---|---|
DigiKey Part Number | 718-1268-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3B225K025C3000 |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TH3B225K025C3000 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3B225K025D3000 | Vishay Sprague | 0 | TH3B225K025D3000-ND | 0,74210 zł | Parametric Equivalent |
| TH3B225K025E3000 | Vishay Sprague | 0 | TH3B225K025E3000-ND | 0,93505 zł | Parametric Equivalent |
| TH3B225K025F3000 | Vishay Sprague | 0 | TH3B225K025F3000-ND | 0,87316 zł | Parametric Equivalent |
| T498B225K025ATE3K0 | KEMET | 2 062 | 399-4763-1-ND | 2,84000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,80782 zł | 1 615,64 zł |
| Unit Price without VAT: | 0,80782 zł |
|---|---|
| Unit Price with VAT: | 0,99362 zł |



