Similar
Similar

SUP50N03-5M1P-GE3 | |
|---|---|
DigiKey Part Number | SUP50N03-5M1P-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP50N03-5M1P-GE3 |
Description | MOSFET N-CH 30V 50A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 2.7W (Ta), 59.5W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP50N03-5M1P-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2780 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Ta), 59.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 22A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP042N03LGXKSA1 | Rochester Electronics, LLC | 1 939 | 2156-IPP042N03LGXKSA1-ND | 3,26764 zł | Similar |
| IRL7833PBF | Rochester Electronics, LLC | 26 000 | 2156-IRL7833PBF-ND | 4,70393 zł | Similar |



