Similar

SUM18N25-165-E3 | |
|---|---|
DigiKey Part Number | SUM18N25-165-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM18N25-165-E3 |
Description | MOSFET N-CH 250V 18A TO263 |
Customer Reference | |
Detailed Description | N-Channel 250 V 18A (Tc) 3.75W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 14A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM45N25-58-E3 | Vishay Siliconix | 426 | SUM45N25-58-E3CT-ND | 22,48000 zł | Similar |
| STB18NF25 | STMicroelectronics | 1 997 | 497-10296-1-ND | 9,44000 zł | Similar |



