Direct
Similar

SUM110P08-11-E3 | |
|---|---|
DigiKey Part Number | SUM110P08-11-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM110P08-11-E3 |
Description | MOSFET P-CH 80V 110A TO263 |
Customer Reference | |
Detailed Description | P-Channel 80 V 110A (Tc) 13.6W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | SUM110P08-11-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 280 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11500 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 13.6W (Ta), 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 11.1mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUM110P08-11L-E3 | Vishay Siliconix | 15 629 | SUM110P08-11L-E3CT-ND | 21,19000 zł | Direct |
| IXTA96P085T | IXYS | 4 054 | IXTA96P085T-ND | 32,86000 zł | Similar |



