Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SUM110N04-05H-E3 | |
|---|---|
DigiKey Part Number | SUM110N04-05H-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUM110N04-05H-E3 |
Description | MOSFET N-CH 40V 110A TO263 |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 3.75W (Ta), 150W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 6700 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.75W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK764R0-40E,118 | Nexperia USA Inc. | 4 850 | 1727-7253-1-ND | 11,53000 zł | Similar |
| IPB70N04S406ATMA1 | Infineon Technologies | 1 607 | IPB70N04S406ATMA1CT-ND | 7,50000 zł | Similar |
| IPB80N04S404ATMA1 | Infineon Technologies | 1 824 | IPB80N04S404ATMA1CT-ND | 8,91000 zł | Similar |
| IPB80N04S4L04ATMA1 | Infineon Technologies | 472 | 448-IPB80N04S4L04ATMA1CT-ND | 8,91000 zł | Similar |
| IRF1404STRLPBF | Infineon Technologies | 596 | IRF1404STRLPBFCT-ND | 12,24000 zł | Similar |








