Similar

SUD50N025-06P-E3 | |
|---|---|
DigiKey Part Number | SUD50N025-06P-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD50N025-06P-E3 |
Description | MOSFET N-CH 25V 78A TO252 |
Customer Reference | |
Detailed Description | N-Channel 25 V 78A (Tc) 10.7W (Ta), 65W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50N025-06P-E3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2490 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 10.7W (Ta), 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD17NF03LT4 | STMicroelectronics | 3 347 | 497-3155-1-ND | 3,41000 zł | Similar |


