
SQW33N65EF-GE3 | |
|---|---|
DigiKey Part Number | 742-SQW33N65EF-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SQW33N65EF-GE3 |
Description | E SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34A (Tc) 375W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 173 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3972 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-247AD |
Rds On (Max) @ Id, Vgs 109mOhm @ 16.5A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 zł | 26,25 zł |
| 10 | 17,70600 zł | 177,06 zł |
| 480 | 10,84235 zł | 5 204,33 zł |
| 960 | 10,17330 zł | 9 766,37 zł |
| 1 440 | 9,98736 zł | 14 381,80 zł |
| Unit Price without VAT: | 26,25000 zł |
|---|---|
| Unit Price with VAT: | 32,28750 zł |

