SQM200N04-1M1L_GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 11 989
Unit Price: 9,26000 zł
Datasheet
N-Channel 40 V 200A (Tc) 375W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM200N04-1M1L_GE3

DigiKey Part Number
SQM200N04-1M1L_GE3TR-ND - Tape & Reel (TR)
SQM200N04-1M1L_GE3CT-ND - Cut Tape (CT)
SQM200N04-1M1L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM200N04-1M1L_GE3
Description
MOSFET N-CH 40V 200A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 200A (Tc) 375W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
413 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
20655 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
375W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263-7
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.1mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ136ELP-T1_GE3Vishay Siliconix11 989742-SQJ136ELP-T1_GE3CT-ND9,26000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes