N-Channel 20 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM120N02-1M3L_GE3

DigiKey Part Number
SQM120N02-1M3L_GE3TR-ND - Tape & Reel (TR)
SQM120N02-1M3L_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQM120N02-1M3L_GE3
Description
MOSFET N-CH 20V 120A TO263
Customer Reference
Detailed Description
N-Channel 20 V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
290 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
14500 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
375W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263 (D2PAK)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.3mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.