N-Channel 25 V 81.7A (Ta), 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA20DP-T1-RE3

DigiKey Part Number
SIRA20DP-T1-RE3TR-ND - Tape & Reel (TR)
SIRA20DP-T1-RE3CT-ND - Cut Tape (CT)
SIRA20DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA20DP-T1-RE3
Description
MOSFET N-CH 25V 81.7A/100A PPAK
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 81.7A (Ta), 100A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SIRA20DP-T1-RE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
+16V, -12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
10850 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
0.58mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E180AJTBRohm Semiconductor9 683RQ3E180AJTBCT-ND6,50000 złSimilar
RQ3E180BNTBRohm Semiconductor4 948RQ3E180BNTBCT-ND4,17000 złSimilar
RS1E280BNTBRohm Semiconductor47 151RS1E280BNTBCT-ND5,10000 złSimilar
RS1E350BNTBRohm Semiconductor750RS1E350BNTBCT-ND9,48000 złSimilar
In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,81000 zł10,81 zł
106,98400 zł69,84 zł
1004,80950 zł480,95 zł
5003,87886 zł1 939,43 zł
1 0003,68423 zł3 684,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20024 zł9 600,72 zł
6 0003,00999 zł18 059,94 zł
Manufacturers Standard Package
Unit Price without VAT:10,81000 zł
Unit Price with VAT:13,29630 zł