P-Channel 60 V 54.5A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJA61EP-T1_GE3

DigiKey Part Number
742-SQJA61EP-T1_GE3TR-ND - Tape & Reel (TR)
742-SQJA61EP-T1_GE3CT-ND - Cut Tape (CT)
742-SQJA61EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJA61EP-T1_GE3
Description
MOSFET P-CHANNEL 60V 50A TO263
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 54.5A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
68W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
12.1mOhm @ 10A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,61000 zł7,61 zł
104,84400 zł48,44 zł
1003,26980 zł326,98 zł
5002,59544 zł1 297,72 zł
1 0002,37851 zł2 378,51 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,10319 zł6 309,57 zł
6 0001,96467 zł11 788,02 zł
9 0001,89412 zł17 047,08 zł
15 0001,85510 zł27 826,50 zł
Manufacturers Standard Package
Unit Price without VAT:7,61000 zł
Unit Price with VAT:9,36030 zł