
SQJA06EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA06EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA06EP-T1_GE3CT-ND - Cut Tape (CT) SQJA06EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA06EP-T1_GE3 |
Description | MOSFET N-CH 60V 57A PPAK SO-8 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 57A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA06EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 55W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.7mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,26200 zł | 42,62 zł |
| 100 | 2,85830 zł | 285,83 zł |
| 500 | 2,25632 zł | 1 128,16 zł |
| 1 000 | 2,06270 zł | 2 062,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81680 zł | 5 450,40 zł |
| 6 000 | 1,69308 zł | 10 158,48 zł |
| 9 000 | 1,63006 zł | 14 670,54 zł |
| 15 000 | 1,56424 zł | 23 463,60 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

