N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ488EP-T1_BE3

DigiKey Part Number
742-SQJ488EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ488EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ488EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ488EP-T1_BE3
Description
MOSFET N-CH 100V 42A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ488EP-T1_BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
978 pF @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
83W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
21mOhm @ 7.1A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 590
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,87000 zł8,87 zł
105,68100 zł56,81 zł
1003,86590 zł386,59 zł
5003,08982 zł1 544,91 zł
1 0002,84029 zł2 840,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,52361 zł7 570,83 zł
6 0002,36430 zł14 185,80 zł
9 0002,29093 zł20 618,37 zł
Manufacturers Standard Package
Unit Price without VAT:8,87000 zł
Unit Price with VAT:10,91010 zł