
SQJ474EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ474EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ474EP-T1_GE3CT-ND - Cut Tape (CT) SQJ474EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ474EP-T1_GE3 |
Description | MOSFET N-CH 100V 26A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ474EP-T1_GE3 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 45W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® SO-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 10A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ474EP-T1_BE3 | Vishay Siliconix | 18 000 | 742-SQJ474EP-T1_BE3CT-ND | 5,78000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 3,64800 zł | 36,48 zł |
| 100 | 2,42850 zł | 242,85 zł |
| 500 | 1,90448 zł | 952,24 zł |
| 1 000 | 1,73583 zł | 1 735,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52163 zł | 4 564,89 zł |
| 6 000 | 1,41382 zł | 8 482,92 zł |
| 9 000 | 1,35891 zł | 12 230,19 zł |
| 15 000 | 1,29724 zł | 19 458,60 zł |
| 21 000 | 1,27070 zł | 26 684,70 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |

