
SQD50P08-28_GE3 | |
|---|---|
DigiKey Part Number | SQD50P08-28_GE3TR-ND - Tape & Reel (TR) SQD50P08-28_GE3CT-ND - Cut Tape (CT) SQD50P08-28_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50P08-28_GE3 |
Description | MOSFET P-CH 80V 48A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 80 V 48A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6035 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 12.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 zł | 13,32 zł |
| 10 | 8,68300 zł | 86,83 zł |
| 100 | 6,05010 zł | 605,01 zł |
| 500 | 4,92594 zł | 2 462,97 zł |
| 1 000 | 4,89509 zł | 4 895,09 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,26126 zł | 8 522,52 zł |
| 4 000 | 4,00619 zł | 16 024,76 zł |
| 6 000 | 3,99925 zł | 23 995,50 zł |
| Unit Price without VAT: | 13,32000 zł |
|---|---|
| Unit Price with VAT: | 16,38360 zł |


