MFR Recommended

SQD50N04-4M5L_GE3 | |
|---|---|
DigiKey Part Number | SQD50N04-4M5L_GE3TR-ND - Tape & Reel (TR) SQD50N04-4M5L_GE3CT-ND - Cut Tape (CT) SQD50N04-4M5L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD50N04-4M5L_GE3 |
Description | MOSFET N-CH 40V 50A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5860 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ422EP-T1_GE3 | Vishay Siliconix | 2 129 | SQJ422EP-T1_GE3CT-ND | 9,26000 zł | MFR Recommended |


